Cableplus Industrial W110060029 technical specifications.
| Type | Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.4mm |
| Max Operating Temperature | 80°C |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cableplus Industrial W110060029 to view detailed technical specifications.
No datasheet is available for this part.