Wire 1Conductors 16AWG 3.15mm Tinned Copper Purple 600V
Cableplus Industrial W110090034 technical specifications.
| Type | Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 3.15mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Purple |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cableplus Industrial W110090034 to view detailed technical specifications.
No datasheet is available for this part.