Hook-up Wire 18AWG 2.1mm Tinned Copper 300V
Cableplus Industrial W110100709 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.1mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cableplus Industrial W110100709 to view detailed technical specifications.
No datasheet is available for this part.