This shielded multi-conductor cable features 14 bare copper conductors with multi-color insulation and a gray jacket. The maximum outer diameter is 6.7mm. It is rated for a maximum operating temperature of 80°C and a maximum voltage rating of 300V. The shield type is tape.
Cableplus Industrial W120001257 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20/28AWG |
| Number of Conductors | 14 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.7mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cableplus Industrial W120001257 to view detailed technical specifications.
No datasheet is available for this part.