Cables Direct HD-SLT402DUO technical specifications.
| Depth | 240mm |
| Height | 60mm |
| Number of Ports | 2 |
| Weight | 0.239kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Cables Direct HD-SLT402DUO to view detailed technical specifications.
No datasheet is available for this part.