Cables For Less 122-006 technical specifications.
| Cable Type | Modem |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cables For Less 122-006 to view detailed technical specifications.
No datasheet is available for this part.