Cables For Less 153-050 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cables For Less 153-050 to view detailed technical specifications.
No datasheet is available for this part.