Cables To Go 53877 technical specifications.
| Height | 5.5inch |
| Length | 10.25inch |
| Weight | 1.9lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cables To Go 53877 to view detailed technical specifications.
No datasheet is available for this part.