Cables To Go 53879CTG technical specifications.
| Height | 2.25inch |
| Length | 9inch |
| Weight | 1.026lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cables To Go 53879CTG to view detailed technical specifications.
No datasheet is available for this part.