Cablewholesale 10D1-03210BK technical specifications.
| Cable Type | UL 2464 |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cablewholesale 10D1-03210BK to view detailed technical specifications.
No datasheet is available for this part.