Cablewholesale 10U3-02203 technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB 3.0 Type A |
| Connector Type B | USB 3.0 Type B |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cablewholesale 10U3-02203 to view detailed technical specifications.
No datasheet is available for this part.