Cablewholesale 10X8-022TH technical specifications.
| Type | CAT6-UTP Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Cablewholesale 10X8-022TH to view detailed technical specifications.
No datasheet is available for this part.