Unshielded Twisted Pair Cable 8Conductors 24AWG 5.7mm Gray 304.8m
Cablex PTY 10X5-701TH-1000VP technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.7mm |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Cablex PTY 10X5-701TH-1000VP to view detailed technical specifications.
No datasheet is available for this part.