Cabloswiss DATAFLEX CY 2X2X0,14 MM technical specifications.
| Capacitance | 230pF |
| Mount | Cable |
| Shielding | Shielded |
| Test Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cabloswiss DATAFLEX CY 2X2X0,14 MM to view detailed technical specifications.
No datasheet is available for this part.