Cabloswiss LI-YY8X0,25MM technical specifications.
| Mount | Cable |
| Number of Cores | 8 |
| Shielding | Unshielded |
| Test Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cabloswiss LI-YY8X0,25MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.