Cabloswiss PFK4X0,50MM technical specifications.
| Mount | Cable |
| Number of Cores | 4 |
| Shielding | Unshielded |
| Test Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Cabloswiss PFK4X0,50MM to view detailed technical specifications.
No datasheet is available for this part.