Caddock 1776-8 technical specifications.
| Lead Diameter | 0.09mm |
| Lead Pitch | 1.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 90kR |
| RoHS Compliant | Yes |
| Series | 1776 |
| Termination | SIP |
| Tolerance | 0.1% |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Caddock 1776-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.