Caddock MG78520.0M-1% technical specifications.
| Package/Case | Axial |
| Length | 4inch |
| Max Power Dissipation | 8W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20MR |
| Series | MG |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Caddock MG78520.0M-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.