Through-hole fixed thick film resistor, 5 Ohm resistance with 1% tolerance. Features 20W maximum power dissipation and a 300V voltage rating. Operating temperature range from -55°C to 175°C with a temperature coefficient of +/- 20 to 50 ppm/°C. Radial termination in a TO-220 package with moisture-resistant properties.
Caddock MP821-5.00-1% technical specifications.
Download the complete datasheet for Caddock MP821-5.00-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.