Through-hole thick film resistor with 200mΩ resistance and 1% tolerance. Features 15W maximum power dissipation and a 200V voltage rating in a TO-126 package. Operates from -55°C to 150°C, is moisture resistant, lead-free, and RoHS compliant. Radial termination with a 5.08mm lead pitch.
Caddock MP915-0.20-1% technical specifications.
Download the complete datasheet for Caddock MP915-0.20-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.