Caddock MP930 2K 1% technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 250V |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP930 2K 1% to view detailed technical specifications.
No datasheet is available for this part.