CADDOCK MP930-0.10-1% Through Hole Resistor, Kool-Pak, 0.1 ohm, 250 V, TO-220, 30 W, 1%, MP900 Series
Caddock MP9300.101% technical specifications.
| Package/Case | TO-220 |
| Depth | 3.18mm |
| Height | 19.56mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | MP930 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Caddock MP9300.101% to view detailed technical specifications.
No datasheet is available for this part.