Caddock SR10 Series Current Sensing Surface Mount Resistor 100m 1% 1W -50 +100ppm/C
Caddock SR10-0.100-1% technical specifications.
| Depth | 12.58mm |
| Height | 2.29mm |
| Length | 9.27mm |
| Mount | Surface Mount |
| Resistance | 100mR |
| Series | SR10 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Caddock SR10-0.100-1% to view detailed technical specifications.
No datasheet is available for this part.