Caddock SR10-0.15-1% technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | SR10 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Caddock SR10-0.15-1% to view detailed technical specifications.
No datasheet is available for this part.