Caddock T912-400K-100-05 technical specifications.
| Package/Case | SIP |
| Depth | 2.41mm |
| Height | 12.7mm |
| Lead Diameter | 0.51mm |
| Length | 12.7mm |
| Resistance | 400kR |
| RoHS Compliant | Yes |
| Series | T912 |
| Termination | Radial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Caddock T912-400K-100-05 to view detailed technical specifications.
No datasheet is available for this part.