Caddock TF050N-995.0K-0.05%-05PPM technical specifications.
| Height | 1.91mm |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 995kR |
| Series | Type TF |
| Termination | Radial |
| Tolerance | 0.05% |
| Voltage Rating | 1.4kV |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock TF050N-995.0K-0.05%-05PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.