The TN130V-1.00K-0.1%-10ppm resistor from Caddock features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a height of 7.37mm, a lead diameter of 0.64mm, and a lead pitch of 5.08mm. The resistor is packaged in bulk with 50 pieces per package and is suitable for through hole mounting.
Caddock TN130V-1.00K-0.1%-10ppm technical specifications.
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | TN |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock TN130V-1.00K-0.1%-10ppm to view detailed technical specifications.
No datasheet is available for this part.