Caddock TN130V-1.00M-0.1%-10ppm technical specifications.
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| Series | TN |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Caddock TN130V-1.00M-0.1%-10ppm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.