The TN130V-200K-0.1%-10ppm resistor from Caddock features a resistance of 200kΩ with a tolerance of 0.1% and a voltage rating of 200V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk with 50 units per package and has a radial termination. It measures 7.37mm in height, 2.41mm in width, and 7.37mm in length, with a lead diameter of 0.64mm and a lead pitch of 5.08mm.
Caddock TN130V-200K-0.1%-10ppm technical specifications.
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 200kR |
| Series | TN |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Caddock TN130V-200K-0.1%-10ppm to view detailed technical specifications.
No datasheet is available for this part.