Cadeka Microcircuits CDK2307DITQ64 technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Resolution | 13b |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK2307DITQ64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.