Cadeka Microcircuits CDK3400CTQ48 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Operating Supply Voltage | 5.25V |
| Power Consumption | 655mW |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK3400CTQ48 to view detailed technical specifications.
No datasheet is available for this part.