Cadeka Microcircuits CDK3402CTQ48 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Operating Supply Voltage | 5.25V |
| Power Consumption | 655mW |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK3402CTQ48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.