Cadeka Microcircuits CDK3404ATQ48 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Power Consumption | 300mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CDK3404ATQ48 to view detailed technical specifications.
No datasheet is available for this part.