Cadeka Microcircuits CLC1001IST6X technical specifications.
| Bandwidth | 265MHz |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.1GHz |
| Height | 1.15mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 360V/µs |
| Slew Rate-Nom | 410V/µs |
| Supply Current | 12mA |
| Voltage Gain | 82dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC1001IST6X to view detailed technical specifications.
No datasheet is available for this part.