CLC1006 Series Single Channel 500 MHz Voltage Feedback Amplifier - SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 14V |
| Number of Channels | 1 |
| Slew Rate | 1400V/µs |
| RoHS | Compliant |