
Cadeka CLC1006IST5X Voltage Feedback Op Amp, 5 V, 5-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Height | 1.15mm |
| Input Offset Voltage-Max | 10mV |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Slew Rate | 650V/µs |
| Slew Rate-Nom | 1400V/µs |
| Voltage Gain | 55dB |
| Width | 1.6mm |
| RoHS | Compliant |