
Cadeka Microcircuits CLC1606IST5X technical specifications.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Gain | 0.1dB |
| Gain Bandwidth Product | 1.3GHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 1.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Slew Rate | 1500V/µs |
| Slew Rate-Nom | 2500V/µs |
| Supply Current | 7.5mA |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC1606IST5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.