The CLC2000ISO8X is a dual-channel operational amplifier from Cadeka Microcircuits. It features a bandwidth of 236MHz and a gain of 3dB. The device is packaged in a lead-free SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. The op-amp requires a supply voltage between 2.5V and 6.5V, with a maximum supply current of 13.5mA. The CLC2000ISO8X is available in tape and reel packaging.
Cadeka Microcircuits CLC2000ISO8X technical specifications.
| Bandwidth | 236MHz |
| Package/Case | SOIC |
| Gain | 3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Slew Rate | 210V/µs |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC2000ISO8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.