
Cadeka Microcircuits CLC2005ISO8 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.48mm |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Slew Rate | 145V/µs |
| Voltage Gain | 78dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC2005ISO8 to view detailed technical specifications.
No datasheet is available for this part.