Cadeka Microcircuits CLC2005ISO8X technical specifications.
| Bandwidth | 260MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Supply Current | 7.8mA |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC2005ISO8X to view detailed technical specifications.
No datasheet is available for this part.