Dual 0.2MA, Low Cost, 2.5 to 5.5V, 35MHZ Rail-to-rail Amplifiers
Checking distributor stock and pricing after the page loads.
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 16MHz |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Supply Current | 208uA |
| RoHS | Compliant |