Cadeka Microcircuits CLC2050ISO8X technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Number of Channels | 2 |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC2050ISO8X to view detailed technical specifications.
No datasheet is available for this part.