Low Power, Low Offset, 2V To 36V Comparator
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 900uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 2 |
| Response Time | 200ns |
| RoHS | Compliant |