The CLC2600ISO8X is a dual channel op-amp from Cadeka Microcircuits, packaged in a lead-free SOIC-8 package. It operates over a temperature range of -40°C to 85°C. The device can handle a maximum supply current of 10mA and a maximum supply voltage of 14V, with a minimum supply voltage of 7V. The op-amp is available in cut tape packaging.
Cadeka Microcircuits CLC2600ISO8X technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC2600ISO8X to view detailed technical specifications.
No datasheet is available for this part.