Cadeka Microcircuits CLC2601ISO8X technical specifications.
| Package/Case | SOIC |
| Gain | 0.1dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 14V |
| Number of Channels | 2 |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC2601ISO8X to view detailed technical specifications.
No datasheet is available for this part.