CLC3600 Series Triple Channel 300 MHz Current Feedback Amplifier - SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain | 0.1dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 14V |
| Number of Channels | 3 |
| Packaging | Cut Tape |
| Slew Rate | 1300V/µs |
| RoHS | Compliant |