Cadeka Microcircuits CLC3800ILP8X technical specifications.
| Package/Case | DFN |
| Gain | 6dB |
| Max Supply Voltage | 7V |
| Number of Channels | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC3800ILP8X to view detailed technical specifications.
No datasheet is available for this part.