Cadeka Microcircuits CLC3800ISO8X technical specifications.
| Bandwidth | 8.5MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Current | 8.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC3800ISO8X to view detailed technical specifications.
No datasheet is available for this part.