Quad, Low Power, 3V To 36V Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cadeka Microcircuits CLC4050ISO14X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Number of Channels | 4 |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC4050ISO14X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.