CLC4601 Series Quad Channel 550 MHz Current Feedback Amplifier - SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain | 0.1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 0V |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| Slew Rate | 1500V/µs |
| Supply Current | 28mA |
| RoHS | Compliant |